help desk software
DATA SHEET

HBL2435

Hubbell

LKG FLG-INLT, 20A 3P 480V, L16-20P, WH

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2435
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inlets
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
LKG FLG-INLT, 20A 3P 480V, L16-20P, WH
Search Keywords:
HBL2435
IN STOCK: 25
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$92.47
$92.470
5
$74.14
$370.700
10
$62.60
$626.000
25
$55.59
$1,389.750
50
$52.45
$2,622.500
100
$51.66
$5,166.000
250 +
$50.89
$12,722.500
Tools/3D Models