Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2453
RoHS:
No
HTS:
8536695050
COO:
CA
ECCN:
9A991.D
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
N/A
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
LKG CONN, 20A 3PH 277/480V, L19-20R, B/W
Search Keywords:
HBL2453
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$117.47
$117.470
5
$95.76
$478.800
10
$74.98
$749.800
25
$72.26
$1,806.500
50
$71.54
$3,577.000
100
$70.83
$7,083.000
250
+
$70.12
$17,530.000
Product Guides