Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL24W47
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
N/A
LKG WT PLUG, ELASTO, 15A 125V, L5-15P
Search Keywords:
HBL24W47
IN STOCK:
42
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$67.67
$67.670
5
$47.76
$238.800
10
$36.18
$361.800
25
$34.56
$864.000
50
$33.04
$1,652.000
100
$32.71
$3,271.000
250
+
$32.38
$8,095.000
CUSTOMERS
ALSO BOUGHT
MHRM12G5501/S14
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
2TMA15-4
SPDT Subminiature Leaf Switch 10AMP 1/3HP 125/250VAC
AR22E0R-01R
Switch Push Button N.C. SPST Extended Round Button Momentary Contact Screw Panel Mount
GT3W-A11AF20N
Delayed DPDT Multi Function Timer with Operating Voltage: 120VAC/240VAC
D65ZOV301RA150
Metal Oxide Varistor - Standard Series - 20mm - 300VAC - 10000A Imax (01-2121)