Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2511
RoHS:
Yes
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
5
Termination Method:
Screw
Maximum Voltage Rating:
120 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2511 is a heavy-duty locking plug designed for use in industrial applications. With a current rating of 20A and a voltage rating of 120/208V, this plug offers a reliable and secure connection to power sources. Its L21-20P configuration ensures compatibility with respective receptacles, while its black and white color scheme adds a sleek and professional look. Suitable for three-phase power systems, the HBL2511 provides reliable performance and durability for various electrical setups.
Search Keywords:
HBL2511
Possible Replacement options available. See Alternatives
IN STOCK:
151
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$70.75
$70.750
5
$69.69
$348.450
10
$55.50
$555.000
25
$54.62
$1,365.500
50
$53.80
$2,690.000
100
$53.00
$5,300.000
250
+
$52.20
$13,050.000