Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2516
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
5
Termination Method:
Screw
Maximum Voltage Rating:
208 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL2516 is a high-quality locking flush-mounted receptacle designed for commercial and industrial applications. With a durable construction and a rating of 20 amps and 120/208 volts, this receptacle provides reliable power connectivity for various devices and equipment.Featuring a L21-20R configuration, this receptacle is capable of delivering three-phase power, making it suitable for use with motors, machinery, and other high-demand electrical systems. The locking design ensures a secure connection, minimizing the risk of accidental disconnections and ensuring uninterrupted power supply.The HBL2516 comes in a sleek white finish, making it aesthetically pleasing and easy to spot in a busy electrical panel or wall outlet. Its flush-mounted design allows for a neat and unobtrusive installation, ideal for applications where space is limited or a minimalistic appearance is desired.Trust HUBBELL's reputation for reliable and durable electrical products, and choose the HBL2516 for your electrical wiring needs. Whether for a construction site, office space, or manufacturing facility, this LKG FLG-RCPT receptacle offers a dependable solution for sturdy and secure power connections.
Search Keywords:
HBL2516
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$231.58
$231.580
5
$195.03
$975.150
10
$183.38
$1,833.800
25
$177.13
$4,428.250
50
$172.67
$8,633.500
75
$170.95
$12,821.250
100
+
$169.24
$16,924.000
Product Guides