Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2521
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
N/A
Gender:
PL
Number of Contacts:
4Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The HUBBELL HBL2521 is a high-quality LKG plug, designed for commercial and industrial applications. This plug has a robust 20A rating and is suitable for use with a 277/480V electrical system. The HBL2521 features a durable and dependable construction, ensuring long-lasting performance in demanding environments. With its L22-20P configuration and black/white color combination, this plug is not only highly functional but also visually appealing. Trust the HUBBELL HBL2521 LKG plug for reliable power connections in your workspace.
Search Keywords:
HBL2521
Possible Replacement options available. See Alternatives
IN STOCK:
37
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$111.48
$111.480
5
$82.18
$410.900
10
$73.86
$738.600
25
$67.02
$1,675.500
50
$63.24
$3,162.000
100
$62.61
$6,261.000
250
+
$61.98
$15,495.000