Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2523
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
4Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The HUBBELL part HBL2523 is a locking connector that is designed for secure and reliable electrical connections. It has a current rating of 20A and is suitable for use with a voltage of 277/480V. The connector features a L22-20R configuration, allowing it to be locked into place for added safety. This particular model comes in a black and white color scheme, providing a sleek and professional appearance. Ideal for industrial and commercial applications, the HBL2523 is a high-quality connector that ensures a dependable electrical connection.
Search Keywords:
HBL2523
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$134.42
$134.420
5
$108.53
$542.650
10
$106.27
$1,062.700
25
$105.20
$2,630.000
50
$104.15
$5,207.500
100
$103.11
$10,311.000
250
+
$102.08
$25,520.000