Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2611SW
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
120 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL2611SW is a high-quality LKG WT S/SHRD PLUG designed for heavy-duty applications. This 30A 125V plug features an L5-30P configuration, ensuring a secure and reliable connection. The durable construction and corrosion-resistant materials make it ideal for both indoor and outdoor use. With its integrated strain relief and shrouded pins, this plug offers enhanced safety and protection from accidental disconnections. Suitable for a variety of applications, the HBL2611SW ensures efficient power delivery and long-lasting performance.
Search Keywords:
HBL2611SW
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$250.95
$250.950
5
$226.92
$1,134.600
10
$200.10
$2,001.000
25
$198.10
$4,952.500
50
$196.11
$9,805.500
75
$194.15
$14,561.250
100
+
$192.21
$19,221.000
Product Guides