Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2611VBK
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
M
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
This Hubbell HBL2611VBK Locking Valise Plug is designed to meet the needs of commercial and industrial applications requiring a 30 amp, 125 volt electrical connection. The plug features a secure locking design, ensuring a reliable connection at all times. The L5-30P configuration is commonly used in power distribution systems. Its sleek black finish adds a professional touch to any setup. This durable and dependable plug is perfect for use in a variety of settings, from construction sites to marinas.
Search Keywords:
HBL2611VBK
IN STOCK:
31
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$45.21
$45.210
10
$27.81
$278.100
25
$24.43
$610.750
50
$23.34
$1,167.000
100
$23.11
$2,311.000
250
$22.88
$5,720.000
500
+
$22.65
$11,325.000