Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2613
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2613 is a locking connector designed for commercial and industrial use. With a 30A 125V rating, this connector is suitable for heavy-duty applications. It features a L5-30R configuration, allowing for a reliable and secure connection. The connector is constructed with a durable black and white design, which ensures high visibility and easy identification. With its locking mechanism, it provides a safe and secure connection that is resistant to accidental disconnection. The HUBBELL HBL2613 is a reliable choice for electrical connections in demanding environments, providing long-lasting performance and peace of mind.
Search Keywords:
HBL2613
IN STOCK:
159
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$124.88
$124.880
5
$114.65
$573.250
10
$105.29
$1,052.900
25
$97.57
$2,439.250
50
$92.06
$4,603.000
100
$91.14
$9,114.000
250
+
$90.23
$22,557.500
CUSTOMERS
ALSO BOUGHT
554089-1
RCPT ASSY,36 POS,PANEL MTG,LPF
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
211766-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 9 Contacts.
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
205560-2
AMPLIMITE,ASY,PLUG,STD,109,3