Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2615SW
RoHS:
No
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL2615SW is a durable and reliable electrical device designed for heavy-duty applications. It features a locking watertight design with a shielded flange inlet, ensuring a secure and safe connection. With a 30A 125V rating and an L5-30P plug configuration, this part is perfect for powering various equipment and appliances in both indoor and outdoor settings. Invest in this HUBBELL part for reliable electrical connectivity and superior performance.
Search Keywords:
HBL2615SW
IN STOCK:
54
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$216.67
$216.670
5
$203.59
$1,017.950
10
$201.55
$2,015.500
25
$199.54
$4,988.500
50
$197.54
$9,877.000
75
$195.57
$14,667.750
100
+
$193.61
$19,361.000