Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2620RT
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Twist-Lock
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
CAT#HBL2620, RING T MOD
Search Keywords:
HBL2620RT
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$97.71
$97.710
5
$76.43
$382.150
10
$63.75
$637.500
25
$61.95
$1,548.750
50
$59.20
$2,960.000
100
$58.61
$5,861.000
250
+
$58.03
$14,507.500
CUSTOMERS
ALSO BOUGHT
211398-1
CPC RECPT. SIZE 13-7
70-782D8-1A
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
5220.1023.1
5220 POWER ENTRY MODULE W. FILTER 10A
PFB0924DHE-R00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 175.03CFM 66.5dB 92 X 92 X 38mm
EYECAP-SIT(A)6BK
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 6mm² - Black.