Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2621
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2621 is a high-quality, durable locking plug designed for heavy-duty industrial applications. With a 30A 250V rating and a L6-30P configuration, this black-and-white plug offers a secure and reliable connection to power sources. It is built to withstand demanding environments and is perfect for use in commercial settings, workshops, and construction sites. The HBL2621 provides a safe and efficient power solution for your electrical needs.
Search Keywords:
HBL2621
Possible Replacement options available. See Alternatives
IN STOCK:
61
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$53.35
$53.350
5
$37.25
$186.250
10
$36.85
$368.500
25
$36.48
$912.000
50
$36.12
$1,806.000
100
$35.76
$3,576.000
250
+
$35.40
$8,850.000
CUSTOMERS
ALSO BOUGHT
MT2/H-1-10
Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 4.9mm x 5.8mm. Priced per package...
1658681-1
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
2-745495-0
25 HDE MS RCPT,22-26,LEAD FREE
2-34122-1
TERMINAL,SOLIS R 16-14 8