Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2623SW
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
N/A
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Life Cycle:
Discontinued
LKG WT S/SHRD CONN, 30A 250V, L6-30R
Search Keywords:
HBL2623SW
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$216.26
$216.260
3
$181.71
$545.130
5
$179.90
$899.500
10
$177.80
$1,778.000
25
+
$164.83
$4,120.750
Product Guides