Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2626
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The Hubbell HBL2626 is a high-quality locking flanged receptacle designed for use in heavy-duty industrial applications. This receptacle features a NEMA L6-30R configuration, capable of supporting up to 30 amps and 250 volts. The white color finish provides a clean and professional look while the flanged design ensures secure installation. Perfect for use in workshops, factories, and other industrial settings, the Hubbell HBL2626 is a reliable and durable solution for your power needs.
Search Keywords:
HBL2626
IN STOCK:
101
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$130.83
$130.830
5
$99.48
$497.400
10
$89.40
$894.000
25
$81.12
$2,028.000
50
$76.54
$3,827.000
100
$75.78
$7,578.000
250
+
$75.02
$18,755.000