HBL2720
HubbellTwist-Locking Receptacle - 4 Contacts - 3 Pole - 30A/250VAC - 8 to 16 AWG - Insulgrip Series - Screw Terminal. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2720
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HUBBELL Twist-Locking Receptacle - HBL2720 offers a secure and reliable power connection for various applications. With 4 contacts and 3 poles, this receptacle provides a stable and efficient electrical connection. It is designed for a voltage of 250VAC and a current rating of 30A, making it ideal for heavy-duty electrical devices. The Insulgrip Series ensures enhanced safety and durability, while the screw terminals offer easy and reliable installation with 8 to 16 AWG wires. Trust HUBBELL's HBL2720 for a dependable and long-lasting electrical solution.
Search Keywords:
HBL2720
Possible Replacement options available. See Alternatives
IN STOCK:
216
Can Ship immediately
On Order:
150
can ship 10/22/25
Factory Lead-Time
53 Weeks
Quantity
Unit Price
Ext. Price
1
$86.57
$86.570
5
$80.82
$404.100
10
$77.12
$771.200
25
$75.96
$1,899.000
50
$74.82
$3,741.000
100
$73.70
$7,370.000
250
+
$72.59
$18,147.500