Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2721
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
HUBBELL part HBL2721 is a durable locking plug designed for heavy-duty industrial use. This plug is rated at 30 Amps and 250 Volts, making it suitable for high-power applications. It features a 3-pole configuration and is compatible with the L15-30P outlet. The plug has a sleek black and white color combination, adding a touch of sophistication to any workspace. With its reliable construction and secure locking mechanism, the HUBBELL HBL2721 is the ideal choice for professionals who require a safe and efficient electrical connection.
Search Keywords:
HBL2721
Possible Replacement options available. See Alternatives
IN STOCK:
82
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$86.97
$86.970
5
$77.49
$387.450
10
$70.81
$708.100
25
$65.62
$1,640.500
50
$61.91
$3,095.500
100
$61.29
$6,129.000
250
+
$60.68
$15,170.000