Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2721SW
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
LKG WT S/SHRD PLG, 30A 3P 250V, L15-30P
Search Keywords:
HBL2721SW
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$250.87
$250.870
3
$216.29
$648.870
5
$214.13
$1,070.650
10
$205.98
$2,059.800
25
+
$203.92
$5,098.000
Product Guides