Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2723
RoHS:
Yes
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL2723 is a reliable locking connector designed for heavy-duty industrial applications. It features a 30 Amp, 3 Pole, 250 Volt rating and is compatible with the L15-30R receptacle. The connector is built with a durable black and white housing, ensuring its visibility and easy identification. This HUBBELL connector provides a secure and dependable connection for various electrical devices, ensuring safe and efficient power transmission in demanding work environments.
Search Keywords:
HBL2723
IN STOCK:
48
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$179.65
$179.650
5
$160.08
$800.400
10
$146.28
$1,462.800
25
$135.56
$3,389.000
50
$127.90
$6,395.000
100
$125.98
$12,598.000
250
+
$124.09
$31,022.500
CUSTOMERS
ALSO BOUGHT
2206.0
Ferrules Terminal 14AWG 14mm 4.7mm Tin
3-1447221-3
Rectangular Power Contact - Super Seal Series - Gold Plated Contacts - Copper Alloy - Sock...
1-66361-0
III+ PIN,18-14,TIN-LEAD,SMPACK
3-350816-2
Quick Disconnect - Female - 0.187" (4.75mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 14...
5745175-3
D Sub Backshell - AMPLIMITE Series - DD - 180° - Zinc Body.