Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2726
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Outlets
Body Orientation:
Straight
Mounting:
N/A
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The HUBBELL part HBL2726 is a high-quality locking flanged receptacle suitable for industrial and commercial applications. It is designed to provide a reliable and secure electrical connection with a maximum current rating of 30A and a voltage rating of 250V. This receptacle features a L15-30R configuration, which ensures proper compatibility with corresponding plugs. The white color of this receptacle adds to its aesthetic appeal and allows for easy identification. Whether used in workshops, manufacturing facilities, or other demanding environments, the HUBBELL HBL2726 locking flanged receptacle will provide a sturdy and dependable power connection.
Search Keywords:
HBL2726
IN STOCK:
19
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$113.51
$113.510
5
$107.18
$535.900
10
$106.10
$1,061.000
25
$105.04
$2,626.000
50
$103.99
$5,199.500
100
$102.95
$10,295.000
250
+
$101.92
$25,480.000