help desk software
DATA SHEET

HBL2730SW

Hubbell

LKG WT S/SHRD RCPT, 30A3P 480V, L16-30R .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2730SW
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2730SW is a high-quality locking watertight receptacle designed for industrial use. It features a 30 amp, 3 pole configuration with a voltage rating of 480V, and is equipped with a locking L16-30R plug for secure connections. This receptacle is ideal for applications where a reliable and durable power connection is essential.
Search Keywords:
HBL2730SW
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$240.39
$240.390
3
$217.90
$653.700
5
$215.72
$1,078.600
10
$213.57
$2,135.700
25 +
$211.43
$5,285.750
Tools/3D Models