Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2731
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL2731 is a locking plug designed for industrial use. It has a 30A 3P 480V capacity, making it suitable for heavy-duty applications. The plug is of the L16-30P type, known for its reliable and secure connection. The plug features a black and white color scheme, ensuring easy identification and compatibility with various equipment. Trust HUBBELL's quality and dependability for your electrical connections with this durable and efficient LKG PLUG.
Search Keywords:
HBL2731
Possible Replacement options available. See Alternatives
IN STOCK:
37
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$80.50
$80.500
5
$72.96
$364.800
10
$65.90
$659.000
25
$65.24
$1,631.000
50
$60.77
$3,038.500
100
$60.16
$6,016.000
250
+
$59.56
$14,890.000