Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2733
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL2733 is a high-quality locking connector designed specifically for heavy-duty industrial applications. With a current rating of 30 amps, it is capable of handling even the most demanding power requirements. This connector features a 3-pole configuration and is compatible with 480 volts. The L16-30R configuration ensures a secure connection, reducing the risk of accidental disconnections or power interruptions. The connector is constructed with durable materials, allowing it to withstand harsh conditions and provide reliable performance over a long lifespan. Its black and white color scheme adds a sleek and professional touch to any industrial setup. Whether you need a new connector for your factory, workshop, or commercial space, the HUBBELL HBL2733 is an excellent choice.
Search Keywords:
HBL2733
IN STOCK:
34
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$124.77
$124.770
5
$117.80
$589.000
10
$115.40
$1,154.000
25
$113.66
$2,841.500
50
$111.96
$5,598.000
75
$110.28
$8,271.000
100
+
$108.63
$10,863.000