help desk software
DATA SHEET

HBL2736

Hubbell

LKG FLG-RCPT, 30A 3P 480V, L16-30R, WH .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2736
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL2736 is a Locking Flanged Receptacle designed for heavy-duty power applications. It has a rating of 30A and 480V, making it suitable for high-powered equipment and machinery. This receptacle features a 3-pole configuration, ensuring a stable and secure connection. It is compatible with the L16-30R plug type, providing a reliable power supply. The receptacle comes in a sleek white color, allowing for easy identification and coordination with other electrical components. With its durable construction and dependable performance, the HBL2736 is an excellent choice for various industrial and commercial electrical installations.
Search Keywords:
HBL2736
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$117.08
$117.080
5
$110.56
$552.800
10
$109.45
$1,094.500
25
$108.36
$2,709.000
50
$107.28
$5,364.000
100
$106.20
$10,620.000
250 +
$105.14
$26,285.000
Tools/3D Models