Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2810
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
5
Termination Method:
Screw
Maximum Voltage Rating:
208 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL2810 is a reliable and durable locking receptacle designed for efficient connectivity in commercial and industrial settings. With its 30A 3P (three-pole) 120/208V power rating and L21-30R configuration, this receptacle ensures a secure and stable connection for your electrical needs. Featuring a sleek black design, it seamlessly integrates into any environment while providing excellent performance. Trust in the HBL2810 to deliver reliable power and dependability for your electrical applications.
Search Keywords:
HBL2810
Possible Replacement options available. See Alternatives
IN STOCK:
87
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$124.80
$124.800
5
$112.13
$560.650
10
$102.42
$1,024.200
25
$94.87
$2,371.750
50
$88.95
$4,447.500
100
$87.61
$8,761.000
250
+
$86.30
$21,575.000
CUSTOMERS
ALSO BOUGHT
1180C-SL005
Multi-Conductor Cable 10 Conductors 22AWG 300VAC - Slate - Bulk - 30.48m (100ft)/Spool
GDH04S04
Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
211398-1
CPC RECPT. SIZE 13-7
ST2-DC5V-F
Power Relay 5VDC 8A DPST-NO(31x14x11.3)mm THT
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...