help desk software
DATA SHEET

HBL2810SW

Hubbell

LKG WT S/SHRD RCPT, 30A 120/208V, L21-30R .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2810SW
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
208 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2810SW is a high-quality locking watertight receptacle designed for heavy-duty applications. It features a robust construction and a convenient design that ensures secure connections in a variety of environments. This receptacle is rated for 30A, 120/208V and has a L21-30R configuration, making it suitable for demanding power requirements. With its durable housing and integrated short circuit protection, this receptacle is built to withstand harsh conditions and provide reliable electrical connections. Whether you need to power industrial equipment or outdoor lighting, the HUBBELL HBL2810SW is an excellent choice for ensuring safety and performance.
Search Keywords:
HBL2810SW
IN STOCK: 4
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$233.33
$233.330
3
$210.99
$632.970
5
$208.88
$1,044.400
10
$193.68
$1,936.800
25 +
$191.75
$4,793.750
Tools/3D Models
Product Guides