Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2815
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Inlets
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
5
Termination Method:
Screw
Maximum Voltage Rating:
208 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2815 is a locking flanged inlet designed for heavy-duty industrial applications. With a current rating of 30A and a voltage rating of 120/208V, this inlet is ideal for use in commercial and industrial settings. The inlet features a L21-30P plug configuration and is finished in white for a clean and professional look. Its locking design ensures a secure and reliable connection, while the flanged base allows for easy installation. Whether used in construction sites, factories, or other demanding environments, the HUBBELL HBL2815 provides the durability and performance needed for reliable power distribution.
Search Keywords:
HBL2815
Possible Replacement options available. See Alternatives
IN STOCK:
123
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$96.42
$96.420
5
$94.97
$474.850
10
$75.63
$756.300
25
$74.44
$1,861.000
50
$73.33
$3,666.500
100
$72.23
$7,223.000
250
+
$71.14
$17,785.000
CUSTOMERS
ALSO BOUGHT
229-2-34943-10
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 10A - 300V AC - Lever.
206036-1
RECEPT,SZ 17-16 CPC
229-2-34943-1R0
Magnetic Circuit Breakers
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
229-2-34943-5R0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 300VDC - 5A.