Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2816
Alias/AKA:
2816
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
5
Termination Method:
Screw
Maximum Voltage Rating:
208 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL2816 is a High-performance Locking Flanged Receptacle, designed with quality and durability in mind. It features a 30A 3P 120/208V configuration, specifically designed for L21-30R applications. The receptacle is constructed with a white housing, providing a clean and professional appearance. It offers secure locking mechanism to ensure a reliable connection and prevent accidental disconnections. Perfect for industrial, commercial or residential use, this HUBBELL receptacle is a reliable choice for your power needs.
Search Keywords:
HBL2816
IN STOCK:
125
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$200.24
$200.240
5
$183.85
$919.250
10
$168.83
$1,688.300
25
$156.46
$3,911.500
50
$147.62
$7,381.000
75
$145.41
$10,905.750
100
+
$143.22
$14,322.000
CUSTOMERS
ALSO BOUGHT
320563
Ring Tongue Terminal - M6 - 1/4" - 16-14 AWG - 2 mm² - PIDG Series - Blue.
IULHK111-1-42-20.0-01
Circuit Breaker - Magnetic (Hydraulic Delay) - 3 Poles - 20A, 250VAC/80VDC - Lever Actuato...
LEG66-1-63-15.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC/80VDC
105-0603-001
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
105-0607-001
Conn Tip Jack F 1 POS ST Panel Mount 1 Port