Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2821
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
5
Termination Method:
Screw
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2821 is a high-quality LKG PLUG designed for heavy-duty industrial use. It features a robust construction and is capable of handling a maximum current of 30A with a voltage rating of 277/480V. The plug is designed with a L22-30P configuration, which ensures secure and reliable connections. With its black and white color combination, the HBL2821 stands out and is easy to identify. Whether used in factories, workshops, or other industrial environments, this HUBBELL LKG PLUG ensures the safety and efficiency of power connections.
Search Keywords:
HBL2821
Possible Replacement options available. See Alternatives
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$97.58
$97.580
5
$87.68
$438.400
10
$80.08
$800.800
25
$74.19
$1,854.750
50
$69.54
$3,477.000
100
$68.85
$6,885.000
250
+
$68.16
$17,040.000