Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2826
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Outlets
Body Orientation:
Straight
Mounting:
N/A
Gender:
RCP
Number of Contacts:
4Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
30 A
Operating Temperature:
N/A
The HUBBELL part HBL2826 is a locking flange receptacle designed for industrial and commercial applications. It has a 30A rating and is suitable for three-phase power systems with a voltage rating of 277/480V. The receptacle features an L22-30R configuration, which ensures secure and reliable connections. With its durable construction and high-quality materials, this receptacle offers long-lasting performance and is perfect for a wide range of electrical installations.
Search Keywords:
HBL2826
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$238.24
$238.240
5
$215.43
$1,077.150
10
$190.16
$1,901.600
25
$188.26
$4,706.500
50
$186.37
$9,318.500
75
$184.51
$13,838.250
100
+
$182.67
$18,267.000
CUSTOMERS
ALSO BOUGHT
140J-1
Barrier Block Jumper - 2 Positions - 0.375" (9.53mm) - Over Barrier - Flanged Spade - For ...
HBL2823
LKG CONN, 30A 3P 277/480V, L22-30R, B/W
HBL2725
LKG FLG-INLT, 30A 3P 250V, L15-30P, WH
HBL2821
LKG PLUG, 30A 3P 277/480V, L22-30P, B/W
HBL2811
LKG PLUG, 4P5W, 30A 120/208V, L21-30P