Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2831
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
4Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The HUBBELL part HBL2831 is a high-quality LKG (locking) plug designed for industrial use. It is capable of handling 30 amps of electricity with 3 poles, making it suitable for heavy-duty applications. This plug is specifically rated for use with 347/600 volts and features the L23-30P configuration. The plug is built with a black and white color scheme, providing easy identification and ensuring a secure connection. Overall, the HUBBELL HBL2831 is a reliable and durable plug that offers efficient power transfer in demanding environments.
Search Keywords:
HBL2831
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$135.08
$135.080
5
$100.58
$502.900
10
$90.35
$903.500
25
$81.96
$2,049.000
50
$76.83
$3,841.500
100
$75.68
$7,568.000
250
+
$74.55
$18,637.500
CUSTOMERS
ALSO BOUGHT
081-0137-203
373 Series Lens Cap Convex Non-Diffused Clear
HBL2836
LKG FLG-RCPT, 30A 3PH 347/600V, L23-30R
137-0933
137 Series Lens Cap Stovepipe Transparent Yellow/Amber
373-0410-01-203
373 Series, 11/16" MH Black Nickel T-3 1/4 Miniature Bayonet PMI Base
HBL2835
LKG FLG-INLT, 30A 3PH 347/600V, L23-30P