help desk software
DATA SHEET

HBL2833

Hubbell

LKG CONN, 30A 3P 347/600V, L23-30R, B/W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2833
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
4Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2833 is a high-quality locking connector designed for heavy-duty industrial applications. This 30A, 3-pole connector is rated for 347/600V and features a L23-30R configuration. Its black and white color scheme offers a sleek and professional appearance. Trust HUBBELL for reliable and durable electrical solutions.
Search Keywords:
HBL2833
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$194.47
$194.470
5
$175.85
$879.250
10
$135.59
$1,355.900
25
$134.23
$3,355.750
50
$132.89
$6,644.500
75
$131.56
$9,867.000
100 +
$130.25
$13,025.000
Tools/3D Models
Product Guides