Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2835
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Inlets
Body Orientation:
Straight
Mounting:
N/A
Gender:
PL
Number of Contacts:
4Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
LKG FLG-INLT, 30A 3PH 347/600V, L23-30P
Search Keywords:
HBL2835
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$134.60
$134.600
5
$113.19
$565.950
10
$107.26
$1,072.600
25
$106.19
$2,654.750
50
$105.13
$5,256.500
100
$104.07
$10,407.000
250
+
$103.03
$25,757.500
Product Guides
CUSTOMERS
ALSO BOUGHT
8822K20
Switch Toggle - ON None OFF - DPST - Round Lever - Screw - 20A - 115VAC - 28VDC - Panel Mo...
081-0137-203
373 Series Lens Cap Convex Non-Diffused Clear
137-0933
137 Series Lens Cap Stovepipe Transparent Yellow/Amber
361-8836-09-552
361 Series, 15/32" MH Black Anodized T-2 Midget Flange PMI Base
373-0410-01-203
373 Series, 11/16" MH Black Nickel T-3 1/4 Miniature Bayonet PMI Base