help desk software
DATA SHEET

HBL2836

Hubbell

LKG FLG-RCPT, 30A 3PH 347/600V, L23-30R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2836
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
RCP
Pitch:
N/A
Number of Contacts:
4Power/1Ground
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
LKG FLG-RCPT, 30A 3PH 347/600V, L23-30R
Search Keywords:
HBL2836
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$217.86
$217.860
5
$185.18
$925.900
10
$175.53
$1,755.300
25
$173.78
$4,344.500
50
$172.04
$8,602.000
75
$170.32
$12,774.000
100 +
$168.61
$16,861.000
Tools/3D Models
Product Guides