help desk software
DATA SHEET

HBL28CM11

Hubbell

30A 3Y 120/208V TL PLUG

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL28CM11
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Twist-Lock
Body Orientation:
Straight
Mounting:
N/A
Gender:
PL
Number of Contacts:
4Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
208 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
30A 3Y 120/208V TL PLUG
Search Keywords:
HBL28CM11
IN STOCK: 12
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$78.74
$78.740
5
$73.25
$366.250
10
$71.27
$712.700
25
$67.64
$1,691.000
50
$65.97
$3,298.500
100
$64.99
$6,499.000
250 +
$63.63
$15,907.500
Tools/3D Models