help desk software
DATA SHEET

HBL328DCP

Hubbell

LKG MARINE PLUG, 24-32 VDC

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL328DCP
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Twist-Lock
Body Orientation:
Straight
Mounting:
N/A
Gender:
PL
Number of Contacts:
N/A
Termination Method:
N/A
Maximum Voltage Rating:
32 VDC
Maximum Current Rating:
N/A
Operating Temperature:
N/A
LKG MARINE PLUG, 24-32 VDC
Search Keywords:
HBL328DCP
IN STOCK: 24
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.69
$81.690
5
$61.88
$309.400
10
$56.16
$561.600
25
$53.82
$1,345.500
50
$49.64
$2,482.000
100
$48.89
$4,889.000
250 +
$48.16
$12,040.000
Tools/3D Models