Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL332CRCX
RoHS:
Yes
HTS:
8536694051
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Twist-Lock
Body Orientation:
Straight
Mounting:
N/A
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
230 V
Maximum Current Rating:
32 A
Operating Temperature:
-40 to 75 °C
The HBL332CRCX is a high-quality marine locking connector designed for rugged marine environments. This 32A, 230V connector features a secure locking mechanism to ensure a reliable and safe electrical connection onboard. Built to Hubbell's high standards for durability and performance, this connector is ideal for use in marine applications where reliable power connections are essential.
Search Keywords:
HBL332CRCX
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$142.78
$142.780
5
$129.11
$645.550
10
$121.92
$1,219.200
25
$118.07
$2,951.750
50
$116.15
$5,807.500
100
$114.22
$11,422.000
250
+
$112.51
$28,127.500
CUSTOMERS
ALSO BOUGHT
HBL60CM33
W/PROOF DEVICE BOOT, W/RING YL
PXP7010/02P/ST/1315
Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk
HBL60CM33W
W/PROOF DEVICE BOOT, W/RING WH
P5916G7-BK
Powerpole® 75 Chemical Resistant (CR) Housing - Red
P5916G4-BK
Conn Housing RCP ST Cable Mount