Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL332NM
RoHS:
Yes
HTS:
8536694051
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
230 V
Maximum Current Rating:
32 A
Operating Temperature:
N/A
The Hubbell HBL332NM Marine Hull Inlet is a high-quality electrical component designed specifically for marine applications. With its rugged construction and reliable functionality, this inlet provides a safe and efficient connection for power supply to your boat or vessel. It features a 32A 230V rating, allowing for reliable power transmission. The inlet is constructed with a non-metallic material which offers excellent durability and resistance to harsh marine conditions. With its compact design and easy installation process, the Hubbell HBL332NM Marine Hull Inlet is the ideal choice for any marine electrical system.
Search Keywords:
HBL332NM
IN STOCK:
27
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$215.61
$215.610
3
$194.97
$584.910
5
$192.04
$960.200
10
$189.16
$1,891.600
25
+
$184.41
$4,610.250
Product Guides
CUSTOMERS
ALSO BOUGHT
F3-9FR
Heat Shrink Cable Breakout ST Semi-Rigid Modified Polyolefin
V23132B2002A200
Power Relay 24VDC 141Ohm 130A SPST-NO-DM Flange High Current Relay Automotive
SK2-076C04
Conn Power RCP 4 POS Solder ST Panel Mount 4 Terminal 1 Port
99-1486-914-08
M12-A Female cable connector, Contacts: 8, 8.0-10.0mm, shieldable, screw clamp, IP67, UL