help desk software
DATA SHEET

HBL3333C

Hubbell

LKG CONN, 30A 125/250V, 3P3W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL3333C
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
LKG CONN, 30A 125/250V, 3P3W
Search Keywords:
HBL3333C
IN STOCK: 26
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$152.82
$152.820
5
$138.19
$690.950
10
$106.55
$1,065.500
25
$105.49
$2,637.250
50
$104.43
$5,221.500
100
$103.39
$10,339.000
250 +
$102.35
$25,587.500
Tools/3D Models