help desk software
DATA SHEET

HBL400MR

Hubbell

SINGLEPOLE, 400A MALE PLUG, RED

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL400MR
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
1
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
400 A
Operating Temperature:
N/A
SINGLEPOLE, 400A MALE PLUG, RED
Search Keywords:
HBL400MR
IN STOCK: 2
Can Ship immediately
On Order:
10   can ship 1/2/25 
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.89
$83.890
5
$62.92
$314.600
10
$55.89
$558.900
25
$53.65
$1,341.250
50
$53.11
$2,655.500
100
$52.58
$5,258.000
250 +
$52.05
$13,012.500
Tools/3D Models