help desk software
DATA SHEET

HBL4100C7W

Hubbell

PS, IEC, C, 3P4W, 100A 3P 480V, 4X/69K .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4100C7W
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
100 A
Operating Temperature:
N/A
The HUBBELL part HBL4100C7W is a high-quality power distribution solution designed for industrial and commercial applications. This product features a compact and sturdy design, making it suitable for use in various environments. With a rating of 100A, 3P, and 480V, it provides reliable and efficient power distribution. The 3P4W configuration allows for flexible usage, and the inclusion of a 4X/69K enclosure ensures durability and protection. Whether it is for machine tools, industrial machinery, or other power-driven equipment, the HBL4100C7W is an excellent choice for robust and dependable electrical connections.
Search Keywords:
HBL4100C7W
IN STOCK: 10
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,042.75
$1,042.750
3
$1,027.11
$3,081.330
5
$1,011.70
$5,058.500
10 +
$996.53
$9,965.300
Tools/3D Models