help desk software
DATA SHEET

HBL4100P7W

Hubbell

PS, IEC, P, 3P4W, 100A 3P 480V, 4X/69K .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4100P7W
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
100 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL4100P7W is a robust power distribution component designed for industrial and commercial applications. This plug features a compact and durable design, making it ideal for use in harsh environments. It complies with international standards, ensuring its compatibility with a wide range of equipment and systems.With a rating of 100A at 480V, this 3P4W plug delivers reliable power distribution for all your high-demand applications. The 3P configuration offers balanced power distribution, while the 4W design ensures safe grounding and neutral connections. This plug is also suitable for use in 4X/69K-rated enclosures, providing protection against dust, water, and other environmental elements.Whether you're working on a heavy-duty industrial project or need a reliable power solution for your commercial establishment, the HUBBELL HBL4100P7W is the perfect choice. It combines advanced features, durable construction, and international compliance to meet all your power distribution needs.
Search Keywords:
HBL4100P7W
IN STOCK: 11
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$876.96
$876.960
3
$868.19
$2,604.570
5
$859.51
$4,297.550
10 +
$850.91
$8,509.100
Tools/3D Models