HBL4100P7WR
HubbellHeavy Duty IEC Pin and Sleeve Device - Male Plug - 100A - 3-Phase Delta 480V AC - 3- Pole - 4-Wire - Grounding - Terminal Screws - IP69k - Red. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4100P7WR
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
The HBL4100P7WR is reverse service plug with UL Type 4X, 12 and IP69k environmental ratings. One piece non-metallic housing provides impact and chemical resistance in an insulated body. Watertight neoprene glad seal prevent water ingress from entering at cable entrance. Sequential contact engagement prevent a momentary over-voltage. This plug has heavy duty external cord grips for maximum cord retention.
Search Keywords:
HBL4100P7WR
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$635.94
$635.940
3
$619.79
$1,859.370
5
$610.49
$3,052.450
10
+
$601.33
$6,013.300
Product Guides