Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4100RS1WR
Alias/AKA:
4100RS1WR
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The HUBBELL part HBL4100RS1WR is a durable and reliable power supply designed for industrial use. This power supply features a short circuit protection mechanism, ensuring the safety of your electronics and equipment.With a receptacle configuration of 3P4W, it allows for easy and efficient power distribution. The HBL4100RS1WR has a maximum amperage rating of 100A and a voltage rating of 600V, making it suitable for high-power applications.Additionally, the S1 REV feature of this power supply allows for quick and convenient installation and removal, saving you time and effort. With its robust construction and high-performance capabilities, the HBL4100RS1WR is ideal for demanding industrial environments.
Search Keywords:
HBL4100RS1WR
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$823.09
$823.090
3
$814.86
$2,444.580
5
$806.71
$4,033.550
10
+
$798.64
$7,986.400
Product Guides