help desk software
DATA SHEET

HBL4100RS2WR

Hubbell

PS, INS, RECP, 3P4W, 100A 600V, S2 REV

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4100RS2WR
Alias/AKA:
4100RS2WR
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
250,600 VDC|VAC
Maximum Current Rating:
100 A
Operating Temperature:
-40 to 75 °C
PS, INS, RECP, 3P4W, 100A 600V, S2 REV
Search Keywords:
HBL4100RS2WR
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$863.86
$863.860
3
$845.86
$2,537.580
5
$837.40
$4,187.000
10 +
$766.79
$7,667.900
Tools/3D Models
Product Guides