Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL420P7W
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
N/A
Gender:
PL
Number of Contacts:
3Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL420P7W is a high-quality power cord with a short description PS, IEC, P, 3P4W. It features a 20A 3P 480V configuration and is designed for use in demanding industrial environments, with a 4X/69K rating for protection against dust, water, and high impact. This durable cord is a reliable choice for powering critical equipment and machinery.
Search Keywords:
HBL420P7W
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$290.92
$290.920
3
$266.32
$798.960
5
$263.66
$1,318.300
10
$261.02
$2,610.200
25
+
$258.41
$6,460.250
Product Guides