HBL45115
HubbellPower Entry Connector - Power Entry - 30 A - Black - Nylon (Polyamide) Body - 600 V.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL45115
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
PL
Number of Contacts:
3Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
The HBL45115 is heavy duty connector with heat resistant thermoset construction and unique center pin. This connector is for wire range from #14 AWG to #10 AWG.
Search Keywords:
HBL45115
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$221.76
$221.760
5
$200.53
$1,002.650
10
$154.62
$1,546.200
25
$153.07
$3,826.750
50
$151.54
$7,577.000
75
$150.03
$11,252.250
100
+
$148.53
$14,853.000