Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4550
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL4550 is a locking duplex receptacle designed for reliable connections. It features a 15A 250V rating and is compatible with L6-15R connectors. With a sleek black design, this receptacle adds a modern touch to any space. Perfect for commercial or industrial applications that require secure and dependable power connections.
Search Keywords:
HBL4550
IN STOCK:
0
On Order:
250
can ship 1/6/25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$100.11
$100.110
5
$78.09
$390.450
10
$65.41
$654.100
25
$63.59
$1,589.750
50
$60.63
$3,031.500
100
$60.02
$6,002.000
250
+
$59.42
$14,855.000