Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4550RT
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
227 V
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The HUBBELL HBL4550RT is a high-quality locking single receptacle with a ring terminal design, making it ideal for secure and reliable electrical connections. This receptacle is rated for 15 amps and 250 volts, ensuring safe and efficient power distribution. It features an L6-15R configuration, commonly used for industrial applications. Its rugged construction and durable materials make it suitable for use in demanding environments. With its easy installation and convenient ring terminal design, the HBL4550RT is a reliable and efficient solution for various electrical needs.
Search Keywords:
HBL4550RT
IN STOCK:
0
On Order:
590
can ship 12/9/24
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$121.82
$121.820
5
$92.96
$464.800
10
$82.57
$825.700
25
$74.61
$1,865.250
50
$68.84
$3,442.000
100
$62.00
$6,200.000
250
+
$55.45
$13,862.500
CUSTOMERS
ALSO BOUGHT
206036-1
RECEPT,SZ 17-16 CPC
1658681-1
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
MT2/H-1-10
Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 4.9mm x 5.8mm. Priced per package...
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
2-745495-0
25 HDE MS RCPT,22-26,LEAD FREE