Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4560
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
Life Cycle:
Discontinued & Replaced
The HUBBELL part HBL4560 is a durable single receptacle designed for use with locking plugs. It is capable of handling a maximum load of 15A and 250V, making it suitable for a variety of industrial and commercial applications. The receptacle features an L6-15R configuration, providing a secure and reliable connection. With its sleek black design, this receptacle complements any space while ensuring reliable power distribution.
Search Keywords:
HBL4560
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
54
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$74.78
$74.780
5
$52.78
$263.900
10
$44.16
$441.600
25
$42.72
$1,068.000
50
$41.37
$2,068.500
100
$40.95
$4,095.000
250
+
$40.54
$10,135.000
CUSTOMERS
ALSO BOUGHT
211769-3
17-9 CPC RECEPT REV SEX
HBL2320
LKG RCPT, 20A 250V, L6-20R, BK
125XR-0281-090
AC Fan Salt Fog Axial Ball Bearing 220V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm
V-155-1B5
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 372.85VA 2.35...
HBL2620
LKG RCPT, 30A 250V, L6-30R, BK